Amphenol 10122998-001C-TRLF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10122998 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10122998-001C-TRLF to view detailed technical specifications.
No datasheet is available for this part.