Conn Backplane RCP 240 POS 1.2mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 240 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 20 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |