Amphenol 10123196-200L004 technical specifications.
| Gender | Male to Male |
| Length | 13.12foot |
| Mount | Cable |
| Number of Positions | 36 |
| RoHS Compliant | No |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10123196-200L004 to view detailed technical specifications.
No datasheet is available for this part.