Cable Assembly OFNP 100m Mini-SAS PL Bag
Checking distributor stock and pricing after the page loads.
Amphenol 10123196-300S100 technical specifications.
| Cable Type | OFNP |
| Gender | PL |
| Connector Type A | Mini-SAS |
| Jacket Color | Aqua |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.