This through hole backplane connector features 54 positions in a 6x9 arrangement with a 2mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a gold and tin plating and has a black housing. It is available in a package quantity of 48 and is packaged in a rail or tube. The connector is designed for use in general applications and is part of the Airmax VS2 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10123358-1011LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 18.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10123358-1011LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.