
The Amphenol Airmax VS2 connector is a 54-position right angle backplane connector with a 6x9 array configuration and 54 contacts. It is available in a 48-pack quantity and features a natural housing color. The connector is designed for through hole, edge, or board mounting and has a maximum operating temperature range of -55°C to 85°C. It is rated for 50V AC and is compliant with RoHS regulations.
Amphenol 10123420-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 27.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10123420-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.