The Amphenol 10123543-102LF is a 54-position right angle connector with a 6x9 array configuration and 2mm pitch. It is rated for a maximum operating voltage of 50V and has an operating temperature range of -55°C to 85°C. The connector features a through hole, edge, and board mount design and is packaged in a rail/tube format. It is compliant with RoHS regulations and has a gold, tin contact plating and copper alloy contacts.
Amphenol 10123543-102LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 13.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10123543-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.