Board Connector, Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10124274 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |