This Amphenol connector features a thermoplastic insulator and a commercial reliability rating. It has 54 female contacts and is designed for right-angle mounting. The connector operates within a temperature range of -55°C to 85°C and is suitable for commercial applications.
Amphenol 10124459-101LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 54 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 9 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10124459-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.