DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10124632-0001103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Memory Type | SDRAM |
| Mount | Through Hole |
| Number of Positions | 288 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10124632-0001103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.