DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Memory Type | SDRAM |
| Mount | Through Hole |
| Number of Positions | 288 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |