This connector features 288 total contacts and a commercial reliability rating. It has a solder termination type and a straight mounting style. The insulator is colored blue and the contact finish termination is matte tin. The connector is plated with 15u of material and has a single unit.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 288 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10124632 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| Number Of PCB Rows | 4 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |