Cable Assembly Fiber Optic 100m SFP+ to SFP+ PL-PL Bag
Checking distributor stock and pricing after the page loads.
Amphenol 10124792-300S100 technical specifications.
| Gender | PL-PL |
| Connector Type B | SFP+ |
| Connector Type A | SFP+ |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.