This Amphenol card edge connector features 75 contacts in a right-angle mounting style and is designed for commercial reliability applications. It has a thermoplastic insulator and a surface mount termination type. The connector is rated for a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It can withstand a dielectric withstanding voltage of 300VAC.
Amphenol 10125101-A15RLF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 75 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 300VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10125101-A15RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.