This card edge connector features 75 contacts, a right-angle mounting style, and a thermoplastic insulator. It is designed for surface mount applications and has a commercial reliability rating. The connector is rated for a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dielectric withstanding voltage of 300VAC and a plating thickness of 30 microns.
Amphenol 10125101-A30RLF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 75 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 300VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10125101-A30RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.