PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10125756-642010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 64 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10125756 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10125756-642010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.