Conn Housing PL 3 POS 1.2mm Crimp ST Cable Mount Black Bag
Checking distributor stock and pricing after the page loads.
Amphenol 10125836-03-001SP technical specifications.
| Color | Black |
| Contact Type | Female Blade Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.047inch |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.