This 10-position rectangular connector features 10 male pin contacts with gold plating, a contact mating length of 0.23inch, and a pitch of 0.1inch. It is designed for through-hole mounting and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 10126116-110HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10126116-110HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10126116-110HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.