Conn Mezzanine RCP 140 POS 2mm Press Fit RA Thru-Hole ExaMAX®
Checking distributor stock and pricing after the page loads.
| Type | Mezzanine |
| Gender | RCP |
| Number of Contacts | 140 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Tradename | ExaMAX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |