This Amphenol 10126492-102LF connector features 48 female contacts with a press-fit termination type and a commercial reliability rating. It is designed for straight mounting and has a rated current of 1.5A. The connector can withstand a dielectric withstanding voltage of 1400VAC and has a tin over nickel contact finish. It is suitable for use in backplane applications.
Amphenol 10126492-102LF technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10126492 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10126492-102LF to view detailed technical specifications.
No datasheet is available for this part.