Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
Amphenol 10126492-201LF technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10126492 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10126492-201LF to view detailed technical specifications.
No datasheet is available for this part.