This 8-row straight press-fit header is designed for commercial applications and has a maximum operating temperature of 85°C. The connector features a thermoplastic insulator and a male contact with a tin over nickel finish. It is rated for a signal current of 0.5A and has a mating contact row spacing of 0.079 inches. The header is suitable for use in a variety of board-to-board and mezzanine applications.
Sign in to ask questions about the Amphenol 10127225-122500ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127225-122500ULF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10127225 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 8 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10127225-122500ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.