This right angle female power connector features a glass filled polyamide insulator and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is terminated with solder and has a dielectric withstanding voltage of 2500VDC.
Amphenol 10127401-06H1410LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10127401 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2500VDC |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.