This female power connector features a right angle mount and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a termination type of solder and is made with a glass filled polyamide insulator material. The connector is designed for commercial reliability and has a dielectric withstanding voltage of 2500VDC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10127401 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2500VDC |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |