This 4-contact power connector features a right angle body orientation and is designed for through hole mounting. It has 22 terminals and 1 port. The connector is suitable for power applications and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/18Signal |
| Terminal Pitch | 2.54/5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |