Sign in to ask questions about the Amphenol 10127716-20LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127716-20LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 14mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 30.85mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127716-20LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.