The Amphenol Minitek Pwr 3.0 22-position female socket wire housing is designed for free hanging or cable mounting applications. It features a black color and a straight orientation with a pitch of 0.118inch and row spacing of 0.118inch. The housing is rated for a maximum current of 5A and can operate within a temperature range of -40°C to 105°C. It is available in bulk packaging and is not SVHC compliant.
Sign in to ask questions about the Amphenol 10127716-22LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127716-22LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Length | 33.85mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127716-22LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.