This 8-position crimpable rectangular wire housing from Amphenol is designed for free hanging or cable mounting applications. It features a black color and a straight orientation. The housing has a maximum current rating of 5A and operates within a temperature range of -40°C to 105°C. It is part of the Minitek Pwr 3.0 series and is packaged in bulk.
Sign in to ask questions about the Amphenol 10127717-08LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127717-08LF technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Length | 12.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127717-08LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.