This 10-position male pin crimp contact is designed for use in wire housings and contacts. It has a maximum current rating of 5A and can operate between -40°C and 105°C. The contact is terminated with a crimp connection and is suitable for free hanging and cable mount applications.
Sign in to ask questions about the Amphenol 10127717-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127717-10LF technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Male |
| Length | 15.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127717-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
