This male contact features a bronze contact material with a tin plating, supporting a maximum current rating of 5A. It is designed for use with wire gauges ranging from 20AWG to 30AWG. The contact is mounted via a cable and has a straight orientation. The operating temperature range is from -40°C to 105°C. This contact is part of the Minitek Pwr 3.0 series and is packaged on cut tape.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Length | 12.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | Minitek Pwr® 3.0 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |