Conn Wire to Board connector, header, Dual row, Right-Angle Through hole, Gold Flash plating, 2 positions, non Glow Wire Compatible
Sign in to ask questions about the Amphenol 10127720-022LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127720-022LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127720-022LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.