The 10127720-061GLF is a 6-contact header with a HDR gender and a 3mm terminal pitch. It is designed for wire-to-board connections and features a right-angle body orientation. The header is rated for operation between -40°C and 105°C and has a maximum current rating of 5A per contact. It is terminated with solder and has a center key polarization type. The header is available in a through-hole package type and has a height of 8.65mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | Minitek® |
| Height | 8.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |