Board Connector, 12 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug
Amphenol 10127720-124LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 12 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10127720 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.