This Amphenol Minitek header is a wire-to-board connector with 18 HDR contacts, a 3mm terminal pitch, and a 2-row configuration. It features a right-angle body orientation and a center key polarization type. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a maximum current rating of 5A per contact and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | Minitek® |
| Height | 8.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |