Conn Wire to Board HDR 20 POS 3mm Solder RA Side Entry Thru-Hole Minitek® Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127720-201LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10127720 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10127720-201LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.