This 24-contact right angle shrouded header features a thermoplastic insulator and commercial reliability. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is terminated with solder and has a black insulator color. It is designed for use in through hole mounting applications and has a dielectric withstanding voltage of 1000VAC.
Sign in to ask questions about the Amphenol 10127720-242LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127720-242LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10127720 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10127720-242LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.