This 4-position 2-row shrouded header features black color and gold contact plating. It has a male pin contact type and is designed for through hole mount. The header is part of the Minitek Pwr 3.0 series and is available in bulk packaging with a pitch of 0.118inch and row spacing of 0.118inch.
Sign in to ask questions about the Amphenol 10127721-042LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127721-042LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127721-042LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.