This 6-position 2-row shrouded header features a 0.118inch pitch and is designed for through hole mount. The contact plating is gold and the contact type is male pin. The header is packaged in bulk and is part of the Minitek Pwr 3.0 series.
Sign in to ask questions about the Amphenol 10127721-062LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127721-062LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127721-062LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.