This 12-position, 2-row shrouded header features black color and gold contact plating. It is designed for through-hole mount and has a pitch of 0.118inch. The header is part of the Minitek Pwr 3.0 series and is packaged in bulk.
Sign in to ask questions about the Amphenol 10127721-122LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127721-122LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127721-122LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.