This 22-position, 2-row male pin header features copper alloy contacts with a tin plating and a through-hole mounting style. The header has a 0.118inch pitch and is packaged in bulk. It is not Reach SVHC compliant. The Minitek Pwr 3.0 series is used for this header.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127721-221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.118inch |
| Series | Minitek Pwr® 3.0 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127721-221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.