
This 4-position female socket receptacle from Amphenol is designed for free hanging, cable mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The receptacle is rated for a maximum current of 9A and features a natural color finish. It is part of the Minitek Pwr 4.2 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127815-04LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Length | 9.6mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127815-04LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.