The Amphenol 10127815-06LF is a 6-position female socket connector with a maximum current rating of 9A. It features a 0.165inch pitch and is designed for use in free hanging, cable mount applications. The connector operates over a temperature range of -40°C to 105°C. It is part of the Minitek Pwr 4.2 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127815-06LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Length | 13.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127815-06LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.