
Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Minitek Pwr™ Bag
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Length | 18mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| RoHS | Compliant |