Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural Minitek® Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127815-14LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Length | 30.6mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127815-14LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.