The Amphenol Minitek Pwr 4.2 20-position 2-row free hanging female socket connector is designed for board-to-board and mezzanine applications. It features a natural color, receptacle contact type, and crimp termination. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 9A and is available in bulk packaging. The connector has a pitch of 0.165inch and a row spacing of 0.165inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127815-20LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Length | 43.2mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127815-20LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.