This 2-position male pin crimp contact is designed for use in wire housings and contacts. It features a max current rating of 9A and operates within a temperature range of -40°C to 105°C. The contact is available in a natural color and is packaged in bulk. It has a 4.2mm pitch and a row spacing of 0.165inch. The contact is not Reach SVHC compliant.
Amphenol 10127816-02LF technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Gender | Male |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.