The 10127816-14LF wire housing from Amphenol is a 14-position, 2-row connector with a maximum current rating of 9A. It features a crimp termination and can operate within a temperature range of -40°C to 105°C. The housing is designed for panel, snap-in, or cable mounting and has a pitch of 0.165inch and row spacing of 0.165inch.
Sign in to ask questions about the Amphenol 10127816-14LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127816-14LF technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127816-14LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.