Sign in to ask questions about the Amphenol 10127817-121PLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127817-121PLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 14.5mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127817-121PLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.