This female brass contact is designed for cable mounting and has a maximum current rating of 9A. It can operate within a temperature range of -40°C to 105°C. The contact is plated with tin and has a wire gauge range of 24-28AWG. It is terminated with a crimp connection and is packaged on cut tape.
Sign in to ask questions about the Amphenol 10127817-222LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127817-222LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Length | 14.5mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127817-222LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.