The Minitek Pwr 4.2 cable mount contact features a brass contact material with a tin plating, supporting up to 9A of current. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This contact is designed for crimp termination and is available in tape and reel packaging. It is suitable for use in applications where a straight orientation is required, and it can accommodate wire gauges ranging from 24AWG to 28AWG.
Sign in to ask questions about the Amphenol 10127817-222PLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127817-222PLF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 14.5mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127817-222PLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.